837-078-523-212

Heilind Number:EDA837-078-523-212
Manufacturer:EDAC
Manufacturer Number:837-078-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a dual-row configuration with 78 positions, allowing for efficient data transfer. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures longevity and stability in operation. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is paramount. Trust in its straight mount orientation for easy installation, making it a versatile solution for your connectivity needs.