837-078-523-802

Heilind Number:EDA837-078-523-802
Manufacturer:EDAC
Manufacturer Number:837-078-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-523-802

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts. With two rows of 78 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in extreme conditions. Choose this green connector for seamless board-to-board connections in your electronic assemblies.