837-078-523-804

Heilind Number:EDA837-078-523-804
Manufacturer:EDAC
Manufacturer Number:837-078-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-523-804

Detailed Description

Enhance connectivity in high-temperature environments with this innovative High Temp Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows for efficient power transmission. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable conductivity across its 78 positions. With a straight mount orientation and an operating temperature range of -40 to 105 degrees Celsius, it's ideal for a variety of applications, from industrial machinery to automotive systems. Elevate your PCB connections with this essential component.