837-078-523-807

Heilind Number:EDA837-078-523-807
Manufacturer:EDAC
Manufacturer Number:837-078-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-523-807

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double row configuration and 78 positions, it offers ample connectivity for your PCB assembly needs. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity with this essential component.