837-078-524-212

Heilind Number:EDA837-078-524-212
Manufacturer:EDAC
Manufacturer Number:837-078-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. This essential component, featuring a vibrant green hue, is designed to withstand high temperatures with a maximum operating range of -40 to 105°C. Boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, it ensures optimal performance in demanding environments. With two rows and 78 positions, it offers ample connectivity options for your electronic applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Suitable for straight mounting orientation, this connector guarantees a secure and efficient connection. Upgrade your setup with this essential component, perfect for various industrial and commercial projects.