837-078-524-802

Heilind Number:EDA837-078-524-802
Manufacturer:EDAC
Manufacturer Number:837-078-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-524-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 78 positions. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your PCB setup. Operating flawlessly within a wide temperature range of -40 to 105°C, it's perfect for demanding applications. Trust in our reliable connector to deliver efficient and stable board-to-board connections in your projects.