837-078-540-201

Heilind Number:EDA837-078-540-201
Manufacturer:EDAC
Manufacturer Number:837-078-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-540-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3 A and contact material crafted from Copper Alloy, it ensures reliable power transmission. Its double-row configuration with 78 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. The straight mount orientation adds versatility to your assembly process. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.