837-078-540-207

Heilind Number:EDA837-078-540-207
Manufacturer:EDAC
Manufacturer Number:837-078-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows and 78 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during installation. Its straight mount orientation further simplifies the assembly process. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronics with this essential component.