837-078-540-802

Heilind Number:EDA837-078-540-802
Manufacturer:EDAC
Manufacturer Number:837-078-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-540-802

Detailed Description

Ensure reliable high-temperature connectivity with this Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With two rows and 78 positions, this connector offers ample connectivity options for your PCB projects. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications where reliability is paramount. Its straight mount orientation makes installation easy and secure, ensuring a stable connection. Trust in this connector for robust and consistent performance in your electronic designs.