837-078-540-803

Heilind Number:EDA837-078-540-803
Manufacturer:EDAC
Manufacturer Number:837-078-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-540-803

Detailed Description

Enhance your PCB connectivity with this high-quality High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. The 2-row configuration with 78 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your board-to-board connections with this straight-mount orientation connector, a must-have in any professional setup.