837-078-540-804

Heilind Number:EDA837-078-540-804
Manufacturer:EDAC
Manufacturer Number:837-078-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-540-804

Detailed Description

Enhance the connectivity of your high-temperature applications with this robust Card Edge Connector. Designed for reliable performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts providing a total of 78 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environmental conditions. Its straight mount orientation simplifies installation, making it an essential component for your board-to-board PCB connections. Elevate your system's efficiency and durability with this advanced connector.