837-078-541-201

Heilind Number:EDA837-078-541-201
Manufacturer:EDAC
Manufacturer Number:837-078-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material. With two rows and a total of 78 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise fitting on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component in any electronics assembly.