837-078-541-208

Heilind Number:EDA837-078-541-208
Manufacturer:EDAC
Manufacturer Number:837-078-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-541-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With two rows of precision-engineered copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup, offering 78 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for mission-critical applications. The straight mount orientation simplifies installation, making it a must-have component in your electronic assembly arsenal. Elevate your connectivity game with this essential piece from our range of PCB connectors.