837-078-541-212

Heilind Number:EDA837-078-541-212
Manufacturer:EDAC
Manufacturer Number:837-078-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-541-212

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With two rows of contacts made from Copper Alloy, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. With 78 positions, this connector provides ample connectivity options for your application. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial and commercial settings. Upgrade your PCB assembly with this essential component.