837-078-541-803

Heilind Number:EDA837-078-541-803
Manufacturer:EDAC
Manufacturer Number:837-078-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-541-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material that ensures long-lasting durability. With a double-row design and 78 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, this connector supports a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial settings. Upgrade your connectivity with this essential component.