837-078-541-804

Heilind Number:EDA837-078-541-804
Manufacturer:EDAC
Manufacturer Number:837-078-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-541-804

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal performance even in harsh environments. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 78 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.