837-078-541-807

Heilind Number:EDA837-078-541-807
Manufacturer:EDAC
Manufacturer Number:837-078-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-541-807

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures robust connectivity. Featuring two rows and 78 positions with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient PCB-to-PCB connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of electronic applications. Its straight mount orientation offers easy installation, making it a versatile choice for connectivity solutions. Trust in the durability and performance of this connector for your next project.