837-078-541-808

Heilind Number:EDA837-078-541-808
Manufacturer:EDAC
Manufacturer Number:837-078-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-541-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in striking Green. Designed for maximum efficiency, this two-row connector boasts a high amperage of 3 A, making it ideal for power-heavy applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity across 78 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. A must-have in the realm of PCB connectors, this Card Edge Connector guarantees optimal performance and longevity for your electronic setups.