837-078-542-201

Heilind Number:EDA837-078-542-201
Manufacturer:EDAC
Manufacturer Number:837-078-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-542-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Built for durability and reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows and 78 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material and .156-inch pitch guarantee efficient data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs. Elevate your projects with this essential component.