837-078-542-203

Heilind Number:EDA837-078-542-203
Manufacturer:EDAC
Manufacturer Number:837-078-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-542-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector features a dual-row configuration with 78 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it offers reliable conductivity with a current rating of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient solution for your connectivity needs. Elevate your PCB design with this essential component.