837-078-542-207

Heilind Number:EDA837-078-542-207
Manufacturer:EDAC
Manufacturer Number:837-078-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-542-207

Detailed Description

Enhance connectivity in high-temp environments with our Green High-Temperature Card Edge Connector. Designed for reliability, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission even under extreme conditions. With two rows and 78 positions, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Trust in its durability and performance to keep your systems running smoothly.