837-078-542-212

Heilind Number:EDA837-078-542-212
Manufacturer:EDAC
Manufacturer Number:837-078-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-542-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durable performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme operating conditions ranging from -40 to 105 °C. With a dual-row configuration and a total of 78 positions, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial machinery or telecommunications equipment, this connector, with a 3A amperage rating, delivers optimal power distribution. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB connectivity with this essential component.