837-078-542-803

Heilind Number:EDA837-078-542-803
Manufacturer:EDAC
Manufacturer Number:837-078-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-542-803

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the 2-row configuration with a pitch of .156 inches and row spacing of .2 inches allows for efficient data transmission. Boasting 78 positions and an amperage of 3A, this connector is perfect for high-power applications. Its straight mount orientation and operating temperature range of -40 to 105°C offer versatility in installation and usage. Trust in our Connector for seamless Board to Board connections on your PCB design.