837-078-542-807

Heilind Number:EDA837-078-542-807
Manufacturer:EDAC
Manufacturer Number:837-078-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-542-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This vital component features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance under extreme conditions. With a double row design and 78 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial settings. Trust in this connector for seamless board-to-board connections in your projects.