837-078-542-808

Heilind Number:EDA837-078-542-808
Manufacturer:EDAC
Manufacturer Number:837-078-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-542-808

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance under extreme conditions. Its vibrant green hue not only adds a pop of color to your setup but also signifies its robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of copper alloy contacts, each carefully spaced at .156 inches, this connector offers a total of 78 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your connector game with this essential component.