837-078-542-812

Heilind Number:EDA837-078-542-812
Manufacturer:EDAC
Manufacturer Number:837-078-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-542-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance under extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and 78 positions make it versatile for various applications. Operable in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive use. Trust in our connector for efficient and secure connections in demanding environments.