837-078-555-207

Heilind Number:EDA837-078-555-207
Manufacturer:EDAC
Manufacturer Number:837-078-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-555-207

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows of copper alloy contacts spaced at .156 inches, this connector offers reliable power transmission at an amperage of 3 A. Featuring 78 positions, it allows for efficient data transfer between boards. Its straight mount orientation and row spacing of .2 inches facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assembly needs. Explore our wide range of PCB connectors to find the perfect fit for your projects.