837-078-555-208

Heilind Number:EDA837-078-555-208
Manufacturer:EDAC
Manufacturer Number:837-078-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-555-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features two rows of premium Copper Alloy contacts. With a pitch of .156 inches and 78 positions, it ensures seamless board-to-board PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a reliable choice for a variety of electronic applications. Trust in its quality and efficiency for all your connectivity needs.