837-078-555-212

Heilind Number:EDA837-078-555-212
Manufacturer:EDAC
Manufacturer Number:837-078-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-555-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector in a sleek green color. Designed for durability and optimal performance, this connector features a double-row configuration with a total of 78 positions, ensuring seamless connectivity. Its housing is crafted from UL 94V-0 Diallyl Phthalate, offering superior heat resistance and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation makes it easy to integrate into your setup, whether for industrial machinery, telecommunications equipment, or automotive electronics. Trust in our Card Edge Connector for dependable and efficient board-to-board connections in your projects.