837-078-555-802

Heilind Number:EDA837-078-555-802
Manufacturer:EDAC
Manufacturer Number:837-078-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-555-802

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green hue not only adds a pop of color but also signifies its robust durability. With a current rating of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and safety. Featuring two rows with a total of 78 positions, this connector offers ample connectivity options. The contact material, copper alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide a secure fit. Suitable for straight mounting orientation, it effortlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.