837-078-555-803

Heilind Number:EDA837-078-555-803
Manufacturer:EDAC
Manufacturer Number:837-078-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-555-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration in demanding environments. Boasting a vibrant green color, this connector features a durable housing crafted from UL 94V-0 rated Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 78 positions for robust connectivity. Its straight mount orientation and compact size make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable solution for your board-to-board PCB connections. Trust in its quality and efficiency to elevate your electronic projects to the next level.