837-078-555-804

Heilind Number:EDA837-078-555-804
Manufacturer:EDAC
Manufacturer Number:837-078-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-555-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance under pressure. With a pitch of .156 inches and two rows of 78 positions, it offers ample connectivity options for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust in its 3A amperage rating and precise row spacing of .2 inches for secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.