837-078-555-808

Heilind Number:EDA837-078-555-808
Manufacturer:EDAC
Manufacturer Number:837-078-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-555-808

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with a durable UL 94V-0 Diallyl Phthalate housing, this connector can withstand high temperatures and harsh operating environments with ease. Featuring two rows of contacts made of Copper Alloy, it ensures efficient power transmission with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating on your circuit boards. This straight-mount connector with 78 positions is perfect for board-to-board applications, providing seamless connectivity. Operating within a wide temperature range of -40 to 105 °C, it guarantees optimal performance in various conditions. Trust in the quality and durability of our Card Edge Connector for your next project.