837-078-556-204

Heilind Number:EDA837-078-556-204
Manufacturer:EDAC
Manufacturer Number:837-078-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-556-204

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for maximum durability and performance, this connector features a vibrant green color and is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a 3A amperage rating and two rows of copper alloy contacts, it offers seamless power and signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration, while the 78 positions cater to versatile connectivity needs. Whether for industrial machinery or electronic devices, this connector guarantees a robust and secure link. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Upgrade your system with this essential component for seamless board-to-board connections.