837-078-556-207

Heilind Number:EDA837-078-556-207
Manufacturer:EDAC
Manufacturer Number:837-078-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation at temperatures ranging from -40 to 105 °C. With two rows of 78 copper alloy contacts, this connector provides efficient power delivery at a current rating of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Whether for industrial machinery or telecommunications equipment, its straight mount orientation guarantees a secure fit. Upgrade your connectivity solution with this green-colored connector, a versatile choice for various applications.