837-078-556-212

Heilind Number:EDA837-078-556-212
Manufacturer:EDAC
Manufacturer Number:837-078-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a 3 A amperage rating, making it suitable for various applications. Its housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless board-to-board connections. With a total of 78 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in harsh conditions. Ideal for PCB assemblies, this connector is a critical component for industrial and electronic systems. Elevate your connectivity solutions with this high-quality card edge connector.