837-078-556-803

Heilind Number:EDA837-078-556-803
Manufacturer:EDAC
Manufacturer Number:837-078-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing material. With two rows of 78 positions each, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from sturdy Copper Alloy, the contacts guarantee reliable signal transmission even in harsh environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your electronic assemblies with this high-quality connector.