837-078-556-807

Heilind Number:EDA837-078-556-807
Manufacturer:EDAC
Manufacturer Number:837-078-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-556-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and 78 positions, it offers ample connectivity options for your system. The Copper Alloy contacts ensure reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your critical applications in various industries. Its straight mount orientation further simplifies installation, making it a versatile choice for your PCB connectivity needs. Trust in our high-quality connector to deliver consistent performance and durability, even in the harshest operating conditions. Elevate your system's functionality with this essential component.