837-078-556-808

Heilind Number:EDA837-078-556-808
Manufacturer:EDAC
Manufacturer Number:837-078-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-556-808

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding environments. Perfect for PCB applications, this connector offers two rows of Copper Alloy contacts with a pitch of .156 inches, accommodating a total of 78 positions for seamless data transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. With an impressive operating temperature range of -40 to 105°C, rest assured your connections will remain secure and stable. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.