837-078-558-207

Heilind Number:EDA837-078-558-207
Manufacturer:EDAC
Manufacturer Number:837-078-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it offers efficient power transmission. Its 2-row design and 78 positions provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in industries like telecommunications, automotive, and aerospace. Trust in this connector for seamless board-to-board connections that meet your high-performance standards. Find it in our comprehensive range of PCB connectors.