837-078-558-802

Heilind Number:EDA837-078-558-802
Manufacturer:EDAC
Manufacturer Number:837-078-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-558-802

Detailed Description

Enhance your electronics with our cutting-edge High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 78 positions, it offers ample connectivity options for your devices. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure a secure fit on your PCB. Ideal for space-saving installations, its right-angle mount orientation is both practical and versatile. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Elevate your PCB setups with this essential component, perfect for a wide range of applications.