837-078-558-803

Heilind Number:EDA837-078-558-803
Manufacturer:EDAC
Manufacturer Number:837-078-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-558-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures robust durability and heat resistance. With two rows of 78 positions each, it offers ample connectivity options for your circuitry. The contact material, made from high-quality Copper Alloy, guarantees reliable and efficient transmission. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity standards with this essential component.