837-078-558-807

Heilind Number:EDA837-078-558-807
Manufacturer:EDAC
Manufacturer Number:837-078-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-558-807

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at a maximum amperage of 3A. Boasting 78 positions and a right-angle mount orientation, it allows for versatile and space-saving PCB layouts. The wide operating temperature range of -40 to 105°C makes it ideal for a variety of industrial applications. Trust in this green-colored connector for secure board-to-board connections that meet the highest standards of quality and performance.