837-078-558-812

Heilind Number:EDA837-078-558-812
Manufacturer:EDAC
Manufacturer Number:837-078-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3 A amperage rating, it offers efficient power transmission, while its Copper Alloy contact material guarantees secure and low-resistance connections. The connector's two rows and 78 positions, with a .156-inch pitch and .2-inch row spacing, facilitate seamless board-to-board connections. Its Right Angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, perfect for use in industrial, automotive, and aerospace settings.