837-078-559-212

Heilind Number:EDA837-078-559-212
Manufacturer:EDAC
Manufacturer Number:837-078-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-559-212

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board applications, this connector has 78 positions for seamless integration. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Trust in this essential component for your PCB assemblies.