837-078-559-802

Heilind Number:EDA837-078-559-802
Manufacturer:EDAC
Manufacturer Number:837-078-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-559-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specifically designed for efficient power transmission in demanding environments. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance with an amperage rating of 3 A. Featuring two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration for 78 positions. The right-angle mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Upgrade your connectivity solutions with this durable and high-performance connector.