837-078-559-803

Heilind Number:EDA837-078-559-803
Manufacturer:EDAC
Manufacturer Number:837-078-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-559-803

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double-row configuration and a total of 78 positions, it allows for efficient data transfer and signal integrity. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, this connector offers a right-angle mount orientation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with this high-performance Card Edge Connector.