837-078-559-804

Heilind Number:EDA837-078-559-804
Manufacturer:EDAC
Manufacturer Number:837-078-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-559-804

Detailed Description

Enhance the efficiency of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for seamless PCB connectivity, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance under extreme conditions. Featuring two rows and 78 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise installation is a breeze. Its right-angle mount orientation further facilitates space-saving on your circuit board. Operable in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Upgrade your electronics with this essential component, a must-have in any engineer's toolkit.