837-078-559-808

Heilind Number:EDA837-078-559-808
Manufacturer:EDAC
Manufacturer Number:837-078-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-559-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it offers a current rating of 3 A and features a sturdy housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .156 in pitch and .2 in row spacing, it provides seamless board-to-board PCB connections. Boasting 78 positions and a right-angle mount orientation, it ensures efficient and secure installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for demanding electronic systems. Elevate your connectivity solutions with this durable and high-performance card edge connector.