837-078-560-804

Heilind Number:EDA837-078-560-804
Manufacturer:EDAC
Manufacturer Number:837-078-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-560-804

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 3A of current. With two rows of 78 positions, it offers ample connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly within a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your board-to-board connections with this essential component.